Manufacturer Part #
VSUU-120-12
VSUU-120 Series 120 W Single Output 12 V Open Frame AC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VSUU-120-12 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 120W |
| Output Voltage: | 12V |
| Input Voltage: | 90V to 260V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
30+
$126.81
Product Variant Information section
Available Packaging
Package Qty:
30 per Box