text.skipToContent text.skipToNavigation

Manufacturer Part #

WDR-480-24

WDR-480 Series 480 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL WDR-480-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 480W
Output Voltage: 24V
Input Voltage: 180V to 550V
Features & Applications

The WDR-480-24 is a WDR-480 Series 480 W 24 V AC-DC Single Output Industrial DIN RAIL Power Supply

Features:

  • Single and two phase wide input range 180~550 VAC
  • High efficiency 93% and low power dissipation
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL 508(industrial control equipment)approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • Built-in DC OK relay contact
  • 100% full load burn-in test
  • 3 years warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.70
USD
Quantity
Unit Price
1
$184.70
2
$182.01
3
$180.45
4
$179.35
5+
$175.90
Product Variant Information section