Manufacturer Part #
WDR-480-48
WDR-480 Series 480 W Single Output 48 V AC/DC Industrial DIN Rail Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL WDR-480-48 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 480W |
| Output Voltage: | 48V |
| Input Voltage: | 180V to 550V |
Features & Applications
The WDR-480-48 is a WDR-480 Series 480 W 48 V AC-DC Single Output Industrial DIN RAIL Power Supply
Features:
- Single and two phase wide input range 180~550 VAC
- High efficiency 93% and low power dissipation
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Cooling by free air convection
- Can be installed on DIN rail TS-35/7.5 or 15
- UL 508(industrial control equipment)approved
- EN61000-6-2(EN50082-2) industrial immunity level
- Built-in DC OK relay contact
- 100% full load burn-in test
- 3 years warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$184.70
2
$182.01
3
$180.45
4
$179.35
5+
$175.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Box