Manufacturer Part #
WSU240-1500
WSU Series 36 W 90 to 264 VAC Input 24 V Output Level VI Wall Plug In Adapter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tray Mounting Method:Wall Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics WSU240-1500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics WSU240-1500 - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 36W |
| Output Voltage: | 24V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 1.5A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 150mV/K |
| Load Regulation (%): | 5% |
| Operating Temp Range: | 0°C to 40°C |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
48
$18.33
96+
$18.13
Product Variant Information section
Available Packaging
Package Qty:
48 per Tray
Mounting Method:
Wall Mount