text.skipToContent text.skipToNavigation

Manufacturer Part #

WSX060-4000

WSX060 Series 90-264 V 4 A Class II Level VI Interchangeable Wall Plug

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics WSX060-4000 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 23.6W
Output Voltage: 5.9V
Efficiency / MEPS: Level VI
Output Current: 4A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 100mV/K
Load Regulation (%): 5%
Operating Temp Range: 0°C to 45°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
120
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,771.20
USD
Quantity
Unit Price
60
$14.92
120+
$14.76
Product Variant Information section