Manufacturer Part #
4832.1310
3.5 mm 3P Insulated Push Pull Male Audio Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Plug In |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 4832.1310 - Technical Attributes
Attributes Table
| Mounting Method: | Plug In |
Features & Applications
The 4832.1310 is a straight insulated Audio Connector with 3.5 mm diameter and 3 pole.
Features:
- Solder terminal: for cable mountin
- Audio entrances and exits
- Data and Signal transfer
- Audio Plug: 3-pole, insulated, straight
Specifications:
- Diameter: 3.5 mm
- Number of Poles 3-pole
- Ratings DC 0.5 A / 30 VDC
- Ratings AC 0.5 A / 30 VAC
- Dielectric Strength 500 VDC
- Insulation Resistance > 100 MΩ @ 500 VDC
- Allowable Operation Temp. -20 °C to 70 °C
- Terminal solder terminal nickel-plated
- Housing insulated
- Style straight
- Lifetime 5000 Insertions?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
100
$3.02
200
$2.99
400
$2.96
1,500+
$2.90
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Plug In