Manufacturer Part #
DMS-20PC-0-DCM-C
Self Powered 4.50 to 19.99 V 13 mA DC Red LED Voltage Monitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions DMS-20PC-0-DCM-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A992.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions DMS-20PC-0-DCM-C - Technical Attributes
Attributes Table
| Type: | Cover |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
12+
$44.33
Product Variant Information section
Available Packaging
Package Qty:
12 per Box
Mounting Method:
Panel Mount