text.skipToContent text.skipToNavigation

Manufacturer Part #

4793.5000

Male Blades IEC 320-C20 Panel Mount Snap-In Power Entry Connector Receptacle

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4793.5000 - Technical Attributes
Attributes Table
Gender: Receptacle, Male Blades - Module
Rated Voltage (VAC): 250VAC
Rated Current: 16A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Snap-In
Fused: No
Operating Temp Range: -25°C to +70°C
Material: Thermoplastic Resin
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$386.00
USD
Quantity
Unit Price
100
$1.95
200
$1.93
300
$1.92
400+
$1.90
Product Variant Information section