text.skipToContent text.skipToNavigation

Manufacturer Part #

CRL2S1205SC

CRL-2 Series 2 W Single Output 5V Isolated DC/DC Converter - SIP-4

Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 12V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
35
Multiple Of:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$196.35
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
35
$5.61
70
$5.52
105
$5.47
175
$5.40
350+
$5.31
Product Variant Information section