Manufacturer Part #
DDR-240B-24
DDR-240 Series 240 W 16.8 to 36.6 Vin 24 V Output DIN Rail DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL DDR-240B-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 240W |
| Output Voltage: | 24V |
| Operating Temp Range: | -40°C to +70°C |
| Efficiency: | 90% |
| Output Current: | 10A |
| Dimension: | L 113.5mm x W 40mm x H 125.2mm |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$105.74
2
$104.20
3
$103.31
4
$102.68
5+
$100.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount