text.skipToContent text.skipToNavigation

Manufacturer Part #

DDR-60G-24

DDR-60 Series 60 W 9 to 36 V Input 24 V Output Din Rail DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL DDR-60G-24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 60W
Output Voltage: 24V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 91%
Load Capacitance: 2200µF
Load Regulation (%): 0.5%
Output Current: 2.5A
Ripple & Noise: 100mV
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.97
USD
Quantity
Unit Price
1
$34.97
3
$34.42
5
$34.17
10
$33.83
20+
$33.30
Product Variant Information section