text.skipToContent text.skipToNavigation

Manufacturer Part #

DHS50B15

DH Series Single Output 15 V 50 W Encapsulated DC/DC Converter Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL DHS50B15 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 51W
Output Voltage: 12V
Input Voltage: 200V to 400V
Features & Applications
The DHS50B05 is a part of DHS series Compact DC-DC Converter, "BRICK SIZE" which has been standard size for Telecommunication Market.

Features:

  • Compact DC-DC Converter, "BRICK SIZE" which has been standard size for Telecommunication Market
    • High efficiency
    • High density
    • High reliability : not built-in aluminum and tantalum electrolytic capacitor
    • Built-in overcurrent, overvoltage and thermal protection circuits
    • Built-in remote ON/OFF
  • Optional parts
    • Heat sink
  • Safety agency approvals
    • UL60950-1, C-UL, EN60950-1
  • CE marking
    • Low voltage directive
  • Environment
    • RoHS directive
  • 5-year warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.31
USD
Quantity
Unit Price
1
$104.31
2
$102.79
3
$101.91
4
$101.29
5+
$99.34
Product Variant Information section