Manufacturer Part #
DKE15B-12
DKE15 Series 15W 12 V DC-DC Regulated Dual Output Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL DKE15B-12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 15W |
| Output Voltage: | 12V |
| Input Voltage: | 18V to 36V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$23.55
3
$23.23
5
$23.08
20
$22.68
30+
$22.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Box