text.skipToContent text.skipToNavigation

Manufacturer Part #

DRU-24V10ACZ

Chrome DC-UPS Module Series 24-28Vdc Input 24V Output 10A Output Pwr 20 to +60 C

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta DRU-24V10ACZ - Technical Attributes
Attributes Table
Type: Encapsulated
Output Power: 240W
Input Voltage: 24V to 28V
Operating Temp Range: -20°C to +60°C
Dimension: L  71mm x W  55.6mm x H  91mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$591.60
USD
Quantity
Unit Price
1
$30.66
3
$30.22
5
$30.01
15
$29.58
25+
$29.20
Product Variant Information section