text.skipToContent text.skipToNavigation

Manufacturer Part #

MDWI08-48D15

MDWI08 Series 8 W 48 Vin ±15 V Dual Output Encapsulated DC/DC Converter - DIP-16

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MDWI08-48D15 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 8W
Output Voltage: -15V/15V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +80°C
Efficiency: 86%
Load Capacitance: 330pF
Load Regulation (%): 0.5%
Output Current: 535mA
Switching Frequency-Max: 370kHz
Ripple & Noise: 55mV
Dimension: L  23.8mm x W  13.7mm x H  8mm
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.60
USD
Quantity
Unit Price
10
$18.06
20
$17.93
30
$17.85
40
$17.80
50+
$17.63
Product Variant Information section