Manufacturer Part #
MEE3S1205SC
MEE3 Series 3 W 12 V input 5 V Output 1 kV Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions MEE3S1205SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 5V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 85% |
| Load Regulation (%): | 4.3% |
| Output Current: | 600mA |
| Switching Frequency-Max: | 60kHz |
| Ripple & Noise: | 41mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
35
$9.18
70+
$9.07
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole