Manufacturer Part #
MER1S1212SC
MER1 Series 1 W 12 V input 12 V Output 1 kV Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions MER1S1212SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 12V |
| Input Voltage: | 10.8V to 13.2V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 88.5% |
| Load Regulation (%): | 3% |
| Output Current: | 84mA |
| Switching Frequency-Max: | 75kHz |
| Ripple & Noise: | 9mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$4.74
50
$4.68
75
$4.65
100
$4.63
125+
$4.55
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole