Manufacturer Part #
MEV3S1215SC
MEV3 Series 3 W 12 V Input 15 V Output 3 kVDC Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions MEV3S1215SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 15V |
| Input Voltage: | 10.8V to 13.2V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 89% |
| Load Regulation (%): | 2.8% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 60kHz |
| Ripple & Noise: | 13mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
25
$8.94
50
$8.88
75
$8.84
100+
$8.80
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole