Manufacturer Part #
MGFW152412
MGF Series 15.6 W Single Output 12 V Isolated DC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
COSEL MGFW152412 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
By Britain exited from the EU, UKCA (UK Conformity Assessed) marking is required for products of distribution and sales in the UK markets after 1st January 2023.As we have already mentioned on the existing document (No. GSP21903e), to meet the requirements of the UK market, we will add the UKCA marking in our products.1. Product Being ChangedAll models that CE marking is applicable2. Description(1) MarkingTo add the UKCA marking in product body or packing label.The detail of change shows on Fig. 1, Fig. 2 and Fig. 3.*Except AEA series and LHA10F/15F models because those models have alreadybeen applicable.(2) UK Declaration of ConformityThe latest UK Declaration of Conformity is updated on our WEB sequentially.
Part Status:
COSEL MGFW152412 - Technical Attributes
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 15.6W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 36V |
Features & Applications
MGFW152412 is an 1 X 1 inch Isolated type DC-DC converter, which has an DC1,500V (1min) Isolation between input and output. Compact sizing and light weight are achieved by applying synchronized rectification circuit.
Features:
- Wide operating temperature range (-40 to +85°C)
- Wide input type
- Remote control function
- Output voltage external variation function (single output)
- Fuse is built-in at the input side
- Built-in synchronized rectification circuit (single output)
- Aluminum electrolysis / tantalum electrolytic capacitor unused
- High efficiency, light-weighted, compact size
- Safety standard (UL, C-UL, EN) certifications
Available Packaging
Package Qty:
1 per Bulk