text.skipToContent text.skipToNavigation

Manufacturer Part #

MGW154815

Single Output 15 W 48 V Input 15 V Output Isolated DC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL MGW154815 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 15V
Input Voltage: 36V to 76V
Features & Applications

MGW154815 is an 1 X 1 inch Isolated type DC-DC converter, which has an DC1,500V (1min) Isolation between input and output. Compact sizing and light-weight are achieved by applying synchronized rectification circuit.

Features:

  • Wide operating temperature range (-40 to +85°C)
  • Wide input type
  • Remote control function
  • Output voltage external variation function (single output)
  • Fuse is built-in at the input side
  • Built-in synchronized rectification circuit (single output)
  • Aluminum electrolysis / tantalum electrolytic capacitor unused
  • High efficiency, light-weighted, compact size
  • Safety standard (UL, C-UL, EN) certifications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.90
USD
Quantity
Unit Price
1
$35.90
3
$35.33
5
$35.08
10
$34.73
20+
$34.19
Product Variant Information section