Manufacturer Part #
MIW06-48S05M
MIW06 Series 6 W 48 V Input 5 V Output Single Medical DC/DC Converter - DIP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Package Style:DIP-24 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MIW06-48S05M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MIW06-48S05M - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 6W |
| Output Voltage: | 5V |
| Input Voltage: | 36V to 75V |
| Operating Temp Range: | -40°C to +95°C |
| Efficiency: | 84% |
| Load Capacitance: | 1500µF |
| Load Regulation (%): | 0.5% |
| Output Current: | 1200mA |
| Switching Frequency-Max: | 330kHz |
| Ripple & Noise: | 70mV |
| Package Style: | DIP-24 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$21.97
3
$21.67
5
$21.54
20
$21.17
30+
$20.93
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
DIP-24
Mounting Method:
Through Hole