text.skipToContent text.skipToNavigation

Manufacturer Part #

MKWI40-48S12

MKWI40 Series 40 W 48 Vin 12 V Single Output Encapsulated DC/DC Converter

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MKWI40-48S12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 40W
Output Voltage: 12V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +80°C
Efficiency: 90%
Load Capacitance: 2400µF
Load Regulation (%): 0.5%
Output Current: 3330mA
Switching Frequency-Max: 320kHz
Ripple & Noise: 150mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.00
USD
Quantity
Unit Price
1
$49.19
3
$48.38
4
$48.17
10
$47.50
15+
$46.85
Product Variant Information section