Manufacturer Part #
MMV1S0524SC
MMV1 Series 1 W Single Output 24 V 3 kV Isolated DC/DC Converter - SIP-7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions MMV1S0524SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 24V |
| Input Voltage: | 5V |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
25
$5.31
50
$5.27
75
$5.26
100
$5.24
125+
$5.20
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole