Manufacturer Part #
MPM3515GQV-AEC1-Z
MPM3515 Series 36 V 1.5 A 2.2 MHz SMT Buck Switching Regulator - QFN-17
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:QFN-17 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
Monolithic Power Systems MPM3515GQV-AEC1-Z - Product Specification
Monolithic Power Systems MPM3515GQV-AEC1-Z - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Output Power: | 2.7W |
| Output Voltage: | 30V |
| Input Voltage: | 4V to 36V |
| Operating Temp Range: | -40°C to +125°C |
| Power Dissipation: | 2.7W |
| Quiescent Current: | 0.8mA |
| Load Regulation (%): | 4% |
| Output Current: | 1.5A |
| Switching Frequency-Max: | 2.2MHz |
| Package Style: | QFN-17 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QFN-17
Mounting Method:
Surface Mount