Manufacturer Part #
MRWI60-24S12C
MRWI60C Series 60 W 24 Vin 12 V Single Output Plastic Encapsulated DC/DC Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MRWI60-24S12C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MRWI60-24S12C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 60W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 91% |
| Load Capacitance: | 3540pF |
| Load Regulation (%): | 0.5% |
| Output Current: | 5000mA |
| Switching Frequency-Max: | 210kHz |
| Ripple & Noise: | 150mV |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$60.14
2
$59.47
4
$58.80
5
$58.59
15+
$57.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount