Manufacturer Part #
MTC2S1212MC-R7
MTC2 Series 2 W SM 2:1 Input Single Output 12 V DC/DC Converter - SMD-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Reel Package Style:SMD-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions MTC2S1212MC-R7 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 12V |
| Input Voltage: | 12V |
| Package Style: | SMD-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
30
$7.91
60
$7.85
90+
$7.80
Product Variant Information section
Available Packaging
Package Qty:
30 per Reel
Package Style:
SMD-6
Mounting Method:
Surface Mount