Manufacturer Part #
NDL2412SC
NDL Series 2 W Single Output 12 V Isolated Through Hole DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:23 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NDL2412SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 12V |
| Input Voltage: | 24V |
| Mounting Method: | Through Hole |
Features & Applications
The NDL series is a range of high performance miniature DC/DC converters having regulated outputs over the wide temperature range of -40ºC to 85ºC.
The input voltage range is 2:1 with the output power at 2 watts and the input to output isolation is 1 kVDC. Continuous short circuit protection, external control and extremely small SIP packaging provide state of the art functionality. Nominal input voltages of 5, 12, 24 and 48 V with output voltages of 5,9,12 and 15 V are available as standard with custom parts on request. The plastic case is rated to UL94V-0 with encapsulant to UL94V-1.
Features:
- RoHS compliant
- 2:1 wide range voltage input
- Continuous short circuit protection with current foldback
- Operating temperature range -40ºC to 85ºC
- 0.75% regulation
- 1 kVDC Isolation
- Effi ciency to 83%
- Power density 0.9W/cm3
- 5V, 12V, 24V & 48V nominal input
- 5V, 9V, 12V & 15V output
- No electrolytic capacitors
- Fully encapsulated
- External control
- Low noise
- Fully encapsulated?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
23
$11.05
46
$10.97
69+
$10.89
Product Variant Information section
Available Packaging
Package Qty:
23 per Tube
Mounting Method:
Through Hole