text.skipToContent text.skipToNavigation

Manufacturer Part #

NDS6D2415C

NDS6 Series 6 W Dual Output ±15 V Isolated Encapsulated DC-DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code:
Product Specification Section
Murata Power Solutions NDS6D2415C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 6W
Output Voltage: 15V
Input Voltage: 24V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.65
USD
Quantity
Unit Price
15
$14.91
30
$14.79
45
$14.72
60+
$14.64