text.skipToContent text.skipToNavigation

Manufacturer Part #

NMG0505SC

NMG Series 2 W 5 V Input 5 V Output 1 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NMG0505SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 83%
Load Regulation (%): 5.7%
Output Current: 400mA
Switching Frequency-Max: 60kHz
Ripple & Noise: 28mV
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.25
USD
Quantity
Unit Price
25
$5.97
50
$5.93
75
$5.91
100
$5.90
125+
$5.85
Product Variant Information section