Manufacturer Part #
NMJ0512SC
NMJ Series 1 W Dual Output ±12 V Isolated Through Hole DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NMJ0512SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -12V/12V |
| Input Voltage: | 5V |
| Mounting Method: | Through Hole |
Features & Applications
The NMJ0512SC is a part of NMJ series dual and single output DC/DC converter in a 7 pin SIP package style offering pin and functionality compatibility with the NMV series SIP DC/DC converters.
The NMJ series is UL60950 recognized and suitable for applications where safety and miniaturisation are of paramount importance. Isolation barrier approved for supplementary/reinforced insulation
Features:
- RoHS compliant
- UL 60950 recognized
- Power density 0.42 W/cm3
- Wide temperature performance at full 1 watt load, –40° C to 60° C
- Single and dual outputs
- UL 94V-0 package material
- No heatsink required
- Footprint 1.91 cm2
- SIP package style
- 5.2 kVDC isolation
- 3 V, 5 V & 12 V input
- 3 V, 5 V, 9 V, 12 V and 15 V output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- Pin compatible with the NMV series SIP DC/DC converters
- MTTF up to 13 million hours
- Custom solutions available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
25
$10.92
50
$10.84
75+
$10.76
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole