Manufacturer Part #
NML0505SC
NML Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NML0505SC - Product Specification
Murata Power Solutions NML0505SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 5V |
| Input Voltage: | 5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 78% |
| Power Dissipation: | 2W |
| Load Regulation (%): | 8.5% |
| Output Current: | 400mA |
| Switching Frequency-Max: | 90kHz |
| Ripple & Noise: | 200mV |
| Dimension: | L 14mm x W 7.5mm x H 10mm |
| Mounting Method: | Through Hole |
Features & Applications
The NML0505SC is a part of NML series of DC/DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be confi gured to provide an isolated negative rail in systems where only positive rails exist.
The wide temperature range guarantees startup from –40°C and full 2 watt output at 85°C. Pin compatibility with the NME and LME ensures ease of upgradeability.
Features:
- RoHS compliant
- Single isolated output
- 1 kVDC isolation
- Efficiency up to 85%
- Wide temperature performance at full 2 watt load, –40°C to 85°C
- Power density 2.01W/cm3
- UL 94V-0 package material
- Footprint from 1.05cm2
- Industry standard pinout
- 5 V & 12 V input
- 5 V, 9 V, 12 V and 15 V output
- No heatsink required
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 2.3 million hours
- Custom solutions available
- Pin compatible with LME & NME series
- No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
35
$9.59
70+
$9.48
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole