text.skipToContent text.skipToNavigation

Manufacturer Part #

NMV1215SAC

NMV Series 1 W Single Output 15 V 12 Vin Isolated Encapsulated DC-DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NMV1215SAC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 15V
Input Voltage: 12V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.25
USD
Quantity
Unit Price
1
$8.19
4
$8.08
15
$7.97
30
$7.92
75+
$7.80
Product Variant Information section