text.skipToContent text.skipToNavigation

Manufacturer Part #

OKI-T/36W-W40P-C

Non-Isolated 36 W 24 V Input 5.021 to 15.5 V Output PoL DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions OKI-T/36W-W40P-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 36W
Output Voltage: 15.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 95%
Load Regulation (%): 0.25%
Output Current: 3A
Switching Frequency-Max: 300kHz
Ripple & Noise: 50mV
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,917.50
USD
Quantity
Unit Price
250+
$11.67
Product Variant Information section