text.skipToContent text.skipToNavigation

Manufacturer Part #

PCN1-S5-S12-M-TR

PCN1-M Series 1 W 5 V Input 12 V Output Isolated DC/DC Converter - SMT

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PCN1-S5-S12-M-TR - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 4.5V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
430
Multiple Of:
430
Total
$1,879.10
USD
Quantity
Unit Price
430+
$4.37
Product Variant Information section