Manufacturer Part #
PCN2-S12-D5-S
PCN2-S Series 2 W 12 V Input ±5 V Dual Output Isolated DC/DC Converter - SIP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
CUI Inc PCN2-S12-D5-S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 2W |
| Output Voltage: | -5V/5V |
| Input Voltage: | 10.8V to 13.2V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
15
$5.90
30
$5.86
45
$5.83
60
$5.82
75+
$5.77
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
Through Hole