text.skipToContent text.skipToNavigation

Manufacturer Part #

PCN2-S12-S5-S

PCN2-S Series 2 W 12 V Input 5 V Output Isolated DC/DC Converter - SIP

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PCN2-S12-S5-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 10.8V to 13.2V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
60
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.80
USD
Quantity
Unit Price
4
$6.02
15
$5.95
25
$5.92
50
$5.88
100+
$5.81
Product Variant Information section