text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQ2-D12-S3-S

PDQ2 Series 2 W 12 V Input 3.3 V Output Isolated DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PDQ2-D12-S3-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 3.3V
Input Voltage: 9V to 18V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
28
Multiple Of:
14
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.88
USD
Quantity
Unit Price
14
$11.03
28
$10.96
42
$10.91
56
$10.88
70+
$10.78
Product Variant Information section