Manufacturer Part #
PTP20-12-S15
PTP20 Series 20 W Single Output 15 V 1333 mA Isolated DC-DC Converter - DIP-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:18 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc PTP20-12-S15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc PTP20-12-S15 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 20W |
| Output Voltage: | 15V |
| Input Voltage: | 9V to 18V |
| Operating Temp Range: | -40°C to +100°C |
| Efficiency: | 88% |
| Load Capacitance: | 800µF |
| Load Regulation (%): | 0.5% |
| Output Current: | 1333mA |
| Switching Frequency-Max: | 250kHz |
| Ripple & Noise: | 60mV |
| Dimension: | 50.8 x 25.4 x 12.0 mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
18+
$53.91
Product Variant Information section
Available Packaging
Package Qty:
18 per Tube
Mounting Method:
Through Hole