text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78AA3.3-1.0SMD

R-78AA Series 1 A 3 to 5.5 V Single Adj Output SMT INNOLINE DC/DC-Converter

Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Voltage: 3.3V
Input Voltage: 4.75V to 18V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9.40
USD
Quantity
Web Price
1
$9.40
10
$8.53
30
$8.15
75
$7.84
200+
$7.52
Product Variant Information section