R-78B5.0-1.5 in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78B5.0-1.5

R-78B-1.5 Series Single Output 5 V DC/DC Converter - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
RECOM R-78B5.0-1.5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 6.5V to 18V
Operating Temp Range: -40°C to +85°C
Efficiency: 93%
Power Dissipation: 0.65W
Quiescent Current: 9mA
Load Capacitance: 6800µF
Load Regulation (%): 0.8%
Output Current: 1500mA
Switching Frequency-Max: 380kHz
Ripple & Noise: 30mV
Dimension: L  11.5mm x W  8.5mm x H  17.5mm
Package Style:  SIP-3
Mounting Method: Through Hole
Features & Applications

The R-78B5.0-1.0L is a part of R-78Bxx Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible.

The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium.Low ripple and noise figures and a short circuit input current of typically only 10 mA round off the specifications of this versatile converter series.

Features:

  • Efficiency up to 97%,Non isolated,no need for heatsinks
  • Pin-out compatible with LM78XX Linears
  • Low profile( L*W*H=11.5*8.5*17.5mm)
  • Wide input range.(4.75 V ~ 34 V)
  • Short circuit protection, Thermal shutdown
  • Non standard outputs available 1.5 V~15 V
  • Low ripple and noise
  • “L” version with 90° pins

Applications:

  • Telecommunications
  • Industrial
  • Automotive
  • Aerospace
  • Battery powered applications
Read More...
Pricing Section
Global Stock:
126
USA:
126
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.04
USD
Quantity
Unit Price
1
$10.04
4
$9.90
15
$9.76
25
$9.71
50+
$9.56
Product Variant Information section