text.skipToContent text.skipToNavigation

Manufacturer Part #

R0.25S-1205/E

R0 Series 0.25 W Single Output 5 V Isolated Surface Mount DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R0.25S-1205/E - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.25W
Output Voltage: 5V
Input Voltage: 10.8V to 13.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$538.40
USD
Quantity
Unit Price
2
$13.82
4
$13.72
15
$13.53
25
$13.46
50+
$13.26
Product Variant Information section