Manufacturer Part #
R05CT05S-R
RxxCTxxS Series 0.5 W Single Output 5 V 100 mA SMD DC/DC Converter - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM R05CT05S-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R05CT05S-R - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 500mW |
| Output Voltage: | 5V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +140°C |
| Efficiency: | 60% |
| Load Regulation (%): | 1.5% |
| Output Current: | 100mA |
| Ripple & Noise: | 50mV |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500+
$8.10
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount