text.skipToContent text.skipToNavigation

Manufacturer Part #

R12P212S/R8

Isolated DC/DC Converters 2W DC/DC 8kV UNREG 12Vin 12Vout

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R12P212S/R8 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 12V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +85°C
Efficiency: 87%
Load Regulation (%): 10%
Output Current: 167mA
Switching Frequency-Max: 85kHz
Ripple & Noise: 200mV
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$491.25
USD
Quantity
Unit Price
25+
$19.65
Product Variant Information section