text.skipToContent text.skipToNavigation

Manufacturer Part #

R24P15S

RXXPXXS Series 1 W 24 V Input 15 V Output Isolated DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R24P15S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 15V
Input Voltage: 21.6V to 26.4V
Operating Temp Range: -40°C to +90°C
Efficiency: 80%
Load Capacitance: 470µF
Load Regulation (%): 10%
Output Current: 66mA
Switching Frequency-Max: 50kHz
Ripple & Noise: 200mV
Dimension: L  19.5mm x W  9.8mm x H  12.5mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.75
USD
Quantity
Unit Price
25
$12.43
50+
$12.28
Product Variant Information section