Manufacturer Part #
REC10-4805SRWZ/H3/A/M
REC10 Series 5 V 2 A 10 W Single Output DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM REC10-4805SRWZ/H3/A/M - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 10W |
| Output Voltage: | 5V |
| Input Voltage: | 18V to 75V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$44.87
3
$44.13
4
$43.94
10
$43.33
15+
$42.73
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
Through Hole