Manufacturer Part #
REC10-483.3SZ/H2/M
REC10 Series 3.3 V 2 A 10 W Single Output Through Hole DC-DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM REC10-483.3SZ/H2/M - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 10W |
| Output Voltage: | 3.3V |
| Input Voltage: | 18V to 75V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
10+
$42.06
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube