Manufacturer Part #
REM20-4805SW
REM20-W Series 20 W 1.6"x1" 18 to 75 V Input 5 V Single Output DC/DC-Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM REM20-4805SW - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 20W |
| Output Voltage: | 5V |
| Input Voltage: | 18V to 75V |
| Operating Temp Range: | -40°C to +105°C |
| Efficiency: | 89.5% |
| Quiescent Current: | 10mA |
| Load Capacitance: | 2500µF |
| Load Regulation (%): | 0.2% |
| Output Current: | 4A |
| Ripple & Noise: | 50mV |
| Dimension: | L 40.6mm x W 25.4mm x H 10.2mm |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$92.49
2
$91.15
3
$90.37
4
$89.82
5+
$88.09
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole