Manufacturer Part #
RFMM-0505S
RFMM Series 1 W 5 V Input 5 V Output 4 kVDC Isolated DC/DC-Converter - SIP7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
RECOM RFMM-0505S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RFMM-0505S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 80% |
| Quiescent Current: | 25mA |
| Load Capacitance: | 1000µF |
| Output Current: | 200mA |
| Switching Frequency-Max: | 100kHz |
| Ripple & Noise: | 40mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,665
USA:
1,665
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.97
20
$1.93
40
$1.91
125
$1.87
250+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole