text.skipToContent text.skipToNavigation

Manufacturer Part #

RKZE-0505D

RKZE Series 2 W 5 V Input ±5 V Dual Output DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
RECOM RKZE-0505D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -5V/5V
Input Voltage: 5V
Operating Temp Range: -40°C to +80°C
Efficiency: 85%
Quiescent Current: 30mA
Load Capacitance: 680µF
Load Regulation (%): 15%
Output Current: 200mA
Switching Frequency-Max: 20kHz
Ripple & Noise: 75mV
Dimension: L  19.65mm x W  7.05mm x H  10.2mm
Package Style:  DIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.40
USD
Quantity
Unit Price
4
$6.60
15
$6.52
25
$6.49
50
$6.44
100+
$6.36
Product Variant Information section