Manufacturer Part #
RMOD360-80-24.5SUW/F/MO
RMOD360-UW Series 24.5 V 15 A 360 W Single Output Chassis Mount DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RMOD360-80-24.5SUW/F/MO - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Voltage: | 24.5V |
| Input Voltage: | 18V to 106V |
| Operating Temp Range: | -40°C to +75°C |
| Efficiency: | 89% |
| Quiescent Current: | 235mA |
| Load Regulation (%): | 1% |
| Switching Frequency-Max: | 160kHz |
| Ripple & Noise: | 50mV |
| Dimension: | L 190mm x W 75.9mm x H 43.9mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
10+
$207.65
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Chassis Mount